- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 5448242
5448242
Phoenix Contact
Conn Terminal Block F 3 POS 5mm Screw RA Cable Mount 12A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 3 POS 5mm Screw RA Cable Mount 12A
Search Keywords: 5448242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5448242
-
Alias/AKA:BCP-500-3-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
100
$1.83
300
$1.65
500
$1.55
1,000
$1.48
2,500
$1.47
5,000
$1.45
7,500
$1.44
10,000 +
$1.43
Click for Quote
Log in
to unlock special pricing