- Home ›
- All Products›
- 5447670
Phoenix Contact
5447670
Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 2, Pitch: 3.5 mm, Connection met ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 2, Pitch: 3.5 mm, Connection method: Screw connection with tension sleeve, Color: pastel green, Contact surface: Tin
Search Keywords: 5447670
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5447670
-
Alias/AKA:BCP-350F-2-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 5447670 RoHS compliant?
Yes, 5447670 is RoHS compliant.
What is the lead time for 5447670?
The standard lead time for 5447670 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
100
$1.24
300
$1.22
500
$1.20
1,000
$1.09
2,500
$1.07
5,000
$1.05
7,500
$1.03
10,000 +
$1.02
Click for Quote
Log in
to unlock special pricing