- Home ›
- All Products›
- 5447531
Phoenix Contact
5447531
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 23, Pitch: 5.08 mm, Color: pastel green ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 23, Pitch: 5.08 mm, Color: pastel green, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 5447531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5447531
-
Alias/AKA:BCH-508VS-23-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 5447531 RoHS compliant?
Yes, 5447531 is RoHS compliant.
What is the lead time for 5447531?
The standard lead time for 5447531 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
5
$4.80
50
$4.00
100
$3.77
300
$3.57
500
$3.52
1,000
$3.43
2,500
$3.38
5,000 +
$3.34
Click for Quote
Log in
to unlock special pricing