- Home ›
- All Products›
- 5447162
Phoenix Contact
5447162
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 2, Pitch: 5.08 mm, Color: pastel green, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 2, Pitch: 5.08 mm, Color: pastel green, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 5447162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5447162
-
Alias/AKA:BCH-508VF-2-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 5447162 RoHS compliant?
Yes, 5447162 is RoHS compliant.
What is the lead time for 5447162?
The standard lead time for 5447162 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
100
$1.36
300
$1.32
500
$1.31
1,000
$1.19
2,500
$1.18
5,000
$1.15
7,500
$1.13
10,000 +
$1.12
Click for Quote
Log in
to unlock special pricing