- Home ›
- All Products›
- 5446668
Phoenix Contact
5446668
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 14, Pitch: 5.08 mm, Color: pastel green ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 14, Pitch: 5.08 mm, Color: pastel green, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 5446668
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5446668
-
Alias/AKA:BCH-508HF-14-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 5446668 RoHS compliant?
Yes, 5446668 is RoHS compliant.
What is the lead time for 5446668?
The standard lead time for 5446668 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$7.58
25
$6.31
50
$6.30
100
$5.95
300
$5.56
500
$5.54
1,000
$5.41
2,500 +
$5.27
Click for Quote
Log in
to unlock special pricing