- Home ›
- All Products›
- 5446202
Phoenix Contact
5446202
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 14, Pitch: 5 mm, Color: pastel green, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 14, Pitch: 5 mm, Color: pastel green, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 5446202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5446202
-
Alias/AKA:BCH-500VS-14-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 5446202 RoHS compliant?
Yes, 5446202 is RoHS compliant.
What is the lead time for 5446202?
The standard lead time for 5446202 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
100
$2.55
300
$2.31
500
$2.27
1,000
$2.24
2,500
$2.19
5,000
$2.16
7,500
$2.13
10,000 +
$2.12
Click for Quote
Log in
to unlock special pricing