- Home ›
- All Products›
- 5445614
Phoenix Contact
5445614
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 20, Pitch: 5 mm, Color: pastel green, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 20, Pitch: 5 mm, Color: pastel green, Contact surface: Tin, Mounting: Soldering
Search Keywords: 5445614
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5445614
-
Alias/AKA:BCH-500HS-20-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 5445614 RoHS compliant?
Yes, 5445614 is RoHS compliant.
What is the lead time for 5445614?
The standard lead time for 5445614 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
10
$4.35
50
$3.62
100
$3.61
300
$3.27
500
$3.19
1,000
$3.18
2,500
$3.06
5,000 +
$3.03
Click for Quote
Log in
to unlock special pricing