- Home ›
- All Products›
- 5445601
Phoenix Contact
5445601
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 19, Pitch: 5 mm, Color: pastel green, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 19, Pitch: 5 mm, Color: pastel green, Contact surface: Tin, Mounting: Soldering
Search Keywords: 5445601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5445601
-
Alias/AKA:BCH-500HS-19-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 5445601 RoHS compliant?
Yes, 5445601 is RoHS compliant.
What is the lead time for 5445601?
The standard lead time for 5445601 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
10
$4.12
50
$3.44
100
$3.43
300
$3.11
500
$3.02
1,000
$3.01
2,500
$2.91
5,000 +
$2.87
Click for Quote
Log in
to unlock special pricing