- Home ›
- All Products›
- 5445575
Phoenix Contact
5445575
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 16, Pitch: 5 mm, Color: pastel green, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 16, Pitch: 5 mm, Color: pastel green, Contact surface: Tin, Mounting: Soldering
Search Keywords: 5445575
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5445575
-
Alias/AKA:BCH-500HS-16-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 5445575 RoHS compliant?
Yes, 5445575 is RoHS compliant.
What is the lead time for 5445575?
The standard lead time for 5445575 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
100
$2.91
300
$2.63
500
$2.59
1,000
$2.56
2,500
$2.49
5,000
$2.46
7,500
$2.43
10,000 +
$2.42
Click for Quote
Log in
to unlock special pricing