- Home ›
- All Products›
- 5445151
Phoenix Contact
5445151
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 15, Pitch: 5 mm, Color: pastel green, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 15, Pitch: 5 mm, Color: pastel green, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 5445151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5445151
-
Alias/AKA:BCH-500H-15-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 5445151 RoHS compliant?
Yes, 5445151 is RoHS compliant.
What is the lead time for 5445151?
The standard lead time for 5445151 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
100
$2.71
300
$2.45
500
$2.42
1,000
$2.38
2,500
$2.32
5,000
$2.29
7,500
$2.26
10,000 +
$2.25
Click for Quote
Log in
to unlock special pricing