- Home ›
- All Products›
- 5445148
Phoenix Contact
5445148
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 14, Pitch: 5 mm, Color: pastel green, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 14, Pitch: 5 mm, Color: pastel green, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 5445148
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5445148
-
Alias/AKA:BCH-500H-14-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 5445148 RoHS compliant?
Yes, 5445148 is RoHS compliant.
What is the lead time for 5445148?
The standard lead time for 5445148 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
100
$2.55
300
$2.31
500
$2.27
1,000
$2.24
2,500
$2.19
5,000
$2.16
7,500
$2.13
10,000 +
$2.12
Click for Quote
Log in
to unlock special pricing