- Home ›
- All Products›
- 5445054
Phoenix Contact
5445054
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 5, Pitch: 5 mm, Color: pastel green, C ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 5, Pitch: 5 mm, Color: pastel green, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 5445054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5445054
-
Alias/AKA:BCH-500H-5-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 5445054 RoHS compliant?
Yes, 5445054 is RoHS compliant.
What is the lead time for 5445054?
The standard lead time for 5445054 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
100
$0.870
300
$0.857
500
$0.844
1,000
$0.775
2,500
$0.754
5,000
$0.734
7,500
$0.733
10,000 +
$0.725
Click for Quote
Log in
to unlock special pricing