- Home ›
- All Products›
- 5445012
Phoenix Contact
5445012
Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 20, Pitch: 3.81 mm, Color: pastel green, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 20, Pitch: 3.81 mm, Color: pastel green, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 5445012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5445012
-
Alias/AKA:BCH-381VF-20-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 5445012 RoHS compliant?
Yes, 5445012 is RoHS compliant.
What is the lead time for 5445012?
The standard lead time for 5445012 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$5.81
50
$4.85
100
$4.57
300
$4.32
500
$4.26
1,000
$4.15
2,500
$4.10
5,000 +
$4.05
Click for Quote
Log in
to unlock special pricing