- Home ›
- All Products›
- 5444738
Phoenix Contact
5444738
Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 11, Pitch: 3.81 mm, Color: pastel green, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 11, Pitch: 3.81 mm, Color: pastel green, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 5444738
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5444738
-
Alias/AKA:BCH-381V-11-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 5444738 RoHS compliant?
Yes, 5444738 is RoHS compliant.
What is the lead time for 5444738?
The standard lead time for 5444738 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
100
$2.10
300
$1.98
500
$1.90
1,000
$1.85
2,500
$1.80
5,000
$1.77
7,500
$1.75
10,000 +
$1.74
Click for Quote
Log in
to unlock special pricing