- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5444291
5444291
Phoenix Contact
Conn Wire to Board HDR 5 POS 3.81mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board HDR 5 POS 3.81mm Solder RA Thru-Hole
Search Keywords: 5444291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5444291
-
Alias/AKA:BCH-381H-5-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Ships today, if you order in
Buy all 68 in-stock or the regular minimum order quantity of 100
Stock lot only:
68
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$0.8173
100
$0.7430
300
$0.7310
500
$0.7200
1,000
$0.7010
2,500
$0.6910
5,000
$0.6810
7,500
$0.6700
10,000 +
$0.6600
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments