- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 5441812
5441812
Phoenix Contact
Conn Terminal Block F 9 POS 5.08mm Screw RA Cable Mount 12A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 9 POS 5.08mm Screw RA Cable Mount 12A
Search Keywords: 5441812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5441812
-
Alias/AKA:BCP-508-9-BK-VPE250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
11 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
63
$5.60
125
$4.23
188
$3.94
250 +
$3.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments