- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 5440949
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
5440949
Conn PC Terminal Block 5 POS 5.08mm Screw Thru-Hole 24A
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn PC Terminal Block 5 POS 5.08mm Screw Thru-Hole 24A
Search Keywords: 5440949
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5440949
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:24 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 5440949 discontinued?
Yes, 5440949 from Phoenix Contact is discontinued (end-of-life June 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 5440949?
The recommended replacement for 5440949 is 1733606 from Phoenix Contact, available from OnlineComponents.com.
Is 5440949 RoHS compliant?
Yes, 5440949 is RoHS compliant.
What is the lead time for 5440949?
The standard lead time for 5440949 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.