- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 5436283
Phoenix Contact
5436283
PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of positions: 6, Connection method: S ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of positions: 6, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 0 A°, Color: signal grey
Search Keywords: 5436283
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5436283
-
Alias/AKA:BC-508X14-6-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 5436283 RoHS compliant?
Yes, 5436283 is RoHS compliant.
What is the lead time for 5436283?
The standard lead time for 5436283 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
100
$1.78
300
$1.68
500
$1.61
1,000
$1.57
2,500
$1.53
5,000
$1.51
7,500
$1.50
10,000 +
$1.49
Click for Quote
Log in
to unlock special pricing