- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5436254
5436254
Phoenix Contact
PCB Terminal Screw 5.08mm 16AWG 400V 13.5A 6 Position | Phoenix Contact 5436254
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Terminal Screw 5.08mm 16AWG 400V 13.5A 6 Position | Phoenix Contact 5436254
Search Keywords: 5436254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5436254
-
Alias/AKA:BC-508X10-6-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
100
$0.920
300
$0.906
500
$0.892
1,000
$0.819
2,500
$0.797
5,000
$0.777
7,500
$0.765
10,000 +
$0.753
Click for Quote
Log in
to unlock special pricing