- Home ›
- All Products›
- 5436115
Phoenix Contact
5436115
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 18, Pitch: 5.08 mm, Connection ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 18, Pitch: 5.08 mm, Connection method: Screw connection with tension sleeve, Color: signal grey, Contact surface: Tin
Search Keywords: 5436115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5436115
-
Alias/AKA:BCP-508F-18-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 5436115 RoHS compliant?
Yes, 5436115 is RoHS compliant.
What is the lead time for 5436115?
The standard lead time for 5436115 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
25
$14.14
50
$10.61
75
$9.90
100 +
$9.70
Click for Quote
Log in
to unlock special pricing