- Home ›
- All Products›
- 5434780
Phoenix Contact
5434780
Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 7, Pitch: 3.5 mm, Connection met ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 7, Pitch: 3.5 mm, Connection method: Screw connection with tension sleeve, Color: signal grey, Contact surface: Tin
Search Keywords: 5434780
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5434780
-
Alias/AKA:BCP-350F-7-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 5434780 RoHS compliant?
Yes, 5434780 is RoHS compliant.
What is the lead time for 5434780?
The standard lead time for 5434780 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
5
$5.29
50
$4.41
100
$4.16
300
$3.94
500
$3.88
1,000
$3.78
2,500
$3.73
5,000 +
$3.69
Click for Quote
Log in
to unlock special pricing