- Home ›
- All Products›
- 5434463
Phoenix Contact
5434463
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 17, Pitch: 5.08 mm, Color: signal grey, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 17, Pitch: 5.08 mm, Color: signal grey, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 5434463
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5434463
-
Alias/AKA:BCH-508VS-17-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 5434463 RoHS compliant?
Yes, 5434463 is RoHS compliant.
What is the lead time for 5434463?
The standard lead time for 5434463 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
10
$3.68
50
$3.06
100
$3.05
300
$2.77
500
$2.70
1,000
$2.69
2,500
$2.59
5,000 +
$2.56
Click for Quote
Log in
to unlock special pricing