- Home ›
- All Products›
- 5433590
5433590
Phoenix Contact
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Color: signal grey, Contact surface: Tin, Mounting: Wave sol ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Color: signal grey, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 5433590
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5433590
-
Alias/AKA:BCH-508HF-14-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$7.84
25
$6.53
50
$6.43
100
$6.16
300
$5.75
500
$5.66
1,000
$5.57
2,500 +
$5.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments