- Home ›
- All Products›
- 5433587
Phoenix Contact
5433587
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Color: signal grey, Contact surface: Tin, Mounting: Wave sol ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Color: signal grey, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 5433587
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5433587
-
Alias/AKA:BCH-508HF-13-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 5433587 RoHS compliant?
Yes, 5433587 is RoHS compliant.
What is the lead time for 5433587?
The standard lead time for 5433587 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$7.28
25
$6.07
50
$6.05
100
$5.72
300
$5.34
500
$5.33
1,000
$5.20
2,500 +
$5.07
Click for Quote
Log in
to unlock special pricing