- Home ›
- All Products›
- 5433561
Phoenix Contact
5433561
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Color: signal grey, Contact surface: Tin, Mounting: Wave sol ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Color: signal grey, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 5433561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5433561
-
Alias/AKA:BCH-508HF-11-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 5433561 RoHS compliant?
Yes, 5433561 is RoHS compliant.
What is the lead time for 5433561?
The standard lead time for 5433561 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
5
$6.15
25
$5.45
100
$4.83
300
$4.51
500
$4.50
1,000
$4.39
2,500
$4.33
5,000 +
$4.28
Click for Quote
Log in
to unlock special pricing