- Home ›
- All Products›
- 5432669
Phoenix Contact
5432669
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 9, Pitch: 5 mm, Color: signal grey, Co ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 9, Pitch: 5 mm, Color: signal grey, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 5432669
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5432669
-
Alias/AKA:BCH-500V-9-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 5432669 RoHS compliant?
Yes, 5432669 is RoHS compliant.
What is the lead time for 5432669?
The standard lead time for 5432669 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
100
$1.51
300
$1.46
500
$1.45
1,000
$1.32
2,500
$1.31
5,000
$1.27
7,500
$1.26
10,000 +
$1.25
Click for Quote
Log in
to unlock special pricing