- Home ›
- All Products›
- 5432326
Phoenix Contact
5432326
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 8, Pitch: 5 mm, Color: signal grey, Co ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 8, Pitch: 5 mm, Color: signal grey, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 5432326
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5432326
-
Alias/AKA:BCH-500HF-8-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 5432326 RoHS compliant?
Yes, 5432326 is RoHS compliant.
What is the lead time for 5432326?
The standard lead time for 5432326 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
10
$4.47
50
$3.73
100
$3.72
300
$3.37
500
$3.28
1,000
$3.27
2,500
$3.15
5,000 +
$3.11
Click for Quote
Log in
to unlock special pricing