- Home ›
- All Products›
- 5431673
Phoenix Contact
5431673
Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 13, Pitch: 3.81 mm, Color: signal grey, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 13, Pitch: 3.81 mm, Color: signal grey, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 5431673
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5431673
-
Alias/AKA:BCH-381V-13-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 5431673 RoHS compliant?
Yes, 5431673 is RoHS compliant.
What is the lead time for 5431673?
The standard lead time for 5431673 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
100
$2.54
300
$2.30
500
$2.27
1,000
$2.24
2,500
$2.18
5,000
$2.15
7,500
$2.12
10,000 +
$2.11
Click for Quote
Log in
to unlock special pricing