Available Replacements
RECOMMENDED REPLACEMENT
3044128
3044128

Phoenix Contact

In Stock: 1,159

Minimum Order: 10

VIEW PRODUCT
Image is representational - see mfr. specs

Ground modular terminal block - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 4 mm ...

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Ground modular terminal block - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 7 mm - color: silver - mounting type: NS 32
Search Keywords: 0521990
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    0521990
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!