- Home ›
- All Products›
- 5145504
5145504
Phoenix Contact
Engraving tool with a point angle of 15° - tip diameter of 0.5 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Engraving tool with a point angle of 15° - tip diameter of 0.5 mm
Search Keywords: 5145504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5145504
-
Alias/AKA:P1-GRAVER-0.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207706060
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/1/26