- Home ›
- All Products›
- 5145478
5145478
Phoenix Contact
Engraving tool with a point angle of 15° - tip diameter of 0.2 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Engraving tool with a point angle of 15° - tip diameter of 0.2 mm
Search Keywords: 5145478
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5145478
-
Alias/AKA:P1 GRAVER 0.2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207706060
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
5/26/26