- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 5029031
5029031
Phoenix Contact
Bridge screw - M3 - length: 30.3 mm - width: 4.75 mm - color: red
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bridge screw - M3 - length: 30.3 mm - width: 4.75 mm - color: red
Search Keywords: 5029031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5029031
-
Alias/AKA:LB-SCHRAUBE-MIT-ISOL.-RD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415338050
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Jumper
-
Pitch:N/A
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
6 Weeks
can ship
6/10/26
Tariffs may apply for U.S. shipments