- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 5022795
5022795
Phoenix Contact
Hinged cover profile - permits hinged covering of terminal strips when used with cover holder APK-TU and holding profile APK-H ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hinged cover profile - permits hinged covering of terminal strips when used with cover holder APK-TU and holding profile APK-HP; snaps into the holding profile APK-HP - dimensions: 95 x 50 mm
Search Keywords: 5022795
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5022795
-
Alias/AKA:APK-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3916200091
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hinged Cover
-
Dimension:115.5 x 177.5 mm
-
Operating Temperature:-40 to 115 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
5/19/26
Tariffs may apply for U.S. shipments