- Home ›
- All Products›
- 5020674
5020674
Phoenix Contact
Assortment box - dimensions: 210 x 105 x 36 mm - 12 compartments - compartment size: 57 x 32 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Assortment box - dimensions: 210 x 105 x 36 mm - 12 compartments - compartment size: 57 x 32 mm
Search Keywords: 5020674
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5020674
-
Alias/AKA:SORTI-2/12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923109000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/12/26