Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3969958

Test terminal strip - nom. voltage: 400 V AC/DC - connection method: Ring cable lug - number of connections: 38 - number of po ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Test terminal strip - nom. voltage: 400 V AC/DC - connection method: Ring cable lug - number of connections: 38 - number of positions: 19 - width: 187.5 mm - height: 70.1 mm - color: gray - mounting type: Wall mounting
Search Keywords: 3969958
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3969958
Alias/AKA: RSCWE-6-3/19
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3969958 RoHS compliant?
Yes, 3969958 is RoHS compliant.
What is the lead time for 3969958?
The standard lead time for 3969958 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks can ship 12/23/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$1,669.45
3
$1,626.09
5 +
$1,605.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!