- Home ›
- All Products›
- 3969915
3969915
Phoenix Contact
Test terminal strip - nom. voltage: 400 V AC/DC - connection method: Ring cable lug - number of connections: 22 - number of po ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Test terminal strip - nom. voltage: 400 V AC/DC - connection method: Ring cable lug - number of connections: 22 - number of positions: 11 - width: 122.3 mm - height: 70.1 mm - color: gray - mounting type: Wall mounting
Search Keywords: 3969915
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3969915
-
Alias/AKA:RSCWE 6-3/11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/15/26