- Home ›
- All Products›
- 3281151
3281151
Phoenix Contact
Cover profile - width: 54.5 mm - height: 10.5 mm - material: PC - length: 1000 mm - color: transparent
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cover profile - width: 54.5 mm - height: 10.5 mm - material: PC - length: 1000 mm - color: transparent
Search Keywords: 3281151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3281151
-
Alias/AKA:AP-BTO-5-5/14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
6 Weeks
can ship
6/15/26
Tariffs may apply for U.S. shipments