Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
3274049
Distribution block - bridged internally - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Distribution block - bridged internally - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection - Push-in connection - number of connections: 19 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 64.8 mm - height: 22.7 mm - color: pink - mounting type: adhesive
Search Keywords: 3274049
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3274049 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
8 |
Product Guides
+
Frequently Asked Questions
Is 3274049 discontinued?
Yes, 3274049 from Phoenix Contact is discontinued (end-of-life July 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 3274049?
The recommended replacement for 3274049 is 3273917 from Phoenix Contact, available from OnlineComponents.com.
Is 3274049 RoHS compliant?
Yes, 3274049 is RoHS compliant.
What is the lead time for 3274049?
The standard lead time for 3274049 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.