Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3273788

Distribution block - nom. voltage: 800 V - nominal current: 32 A - connection method: Push-in connection - Push-in connection ...

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Distribution block - nom. voltage: 800 V - nominal current: 32 A - connection method: Push-in connection - Push-in connection - number of connections: 19 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 64.8 mm - color: black/yellow - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3273788
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3273788
  • Alias/AKA:
    PTFIX-10/18X4-NS35A-FE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    8
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3273788 RoHS compliant?
Yes, 3273788 is RoHS compliant.
What is the lead time for 3273788?
The standard lead time for 3273788 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
4 Weeks can ship 10/13/26
Backorder
Price (USD)
Qty
Unit Price
3
$8.88
8 +
$8.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!