- Home ›
- All Products›
- 3273347
3273347
Phoenix Contact
Distribution block - Basic terminal block with supply - The blocks can be bridged with one another via the conductor shaft. Fo ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Distribution block - Basic terminal block with supply - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 24 A - connection method: Push-in connection - Push-in connection - number of connections: 7 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 25.6 mm - height: 21.7 mm - color: pink - mounting type: for snapping onto a DIN rail adapter - Adapter plate
Search Keywords: 3273347
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3273347
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
5/18/26
Tariffs may apply for U.S. shipments