- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3270303
3270303
Phoenix Contact
Marshalling patchboard - nom. voltage: 500 V - nominal current: 17.5 A - cross section: 0.14 mm² - 2.5 mm² - AWG: 14 - 26 - c ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Marshalling patchboard - nom. voltage: 500 V - nominal current: 17.5 A - cross section: 0.14 mm² - 2.5 mm² - AWG: 14 - 26 - connection method: Push-in connection - number of positions: 1 - number of connections: 4 - width: 11 mm - length: 8.6 mm - color: gray - color of connection elements: white - mounting: for snapping onto a DIN rail adapter - for snapping onto a cover flange
Search Keywords: 3270303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3270303
-
Alias/AKA:PTMC-1-5-2-/WH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
5/12/26
Tariffs may apply for U.S. shipments