- Home ›
- All Products›
- 3270238
3270238
Phoenix Contact
End cover - length: 63.6 mm - width: 2.2 mm - height: 48.9 mm - color: white
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
End cover - length: 63.6 mm - width: 2.2 mm - height: 48.9 mm - color: white
Search Keywords: 3270238
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3270238
-
Alias/AKA:D-PTRV-4-WH-4-1-LGS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
10
4 Weeks
can ship
6/17/26