- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 3270228
Phoenix Contact
3270228
End cover - length: 100 mm - width: 2.2 mm - height: 80.8 mm - color: white
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
End cover - length: 100 mm - width: 2.2 mm - height: 80.8 mm - color: white
Search Keywords: 3270228
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3270228
-
Alias/AKA:D-PTRV-8-WH-1-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 3270228 RoHS compliant?
Yes, 3270228 is RoHS compliant.
What is the lead time for 3270228?
The standard lead time for 3270228 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
9/17/26