- Home ›
- All Products›
- 3270211
3270211
Phoenix Contact
End cover - length: 100 mm - width: 2.2 mm - height: 80.8 mm - color: white
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
End cover - length: 100 mm - width: 2.2 mm - height: 80.8 mm - color: white
Search Keywords: 3270211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3270211
-
Alias/AKA:D-PTRV-8-WH-9-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
596
can ship
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
5/12/26
Tariffs may apply for U.S. shipments