- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 3270156
Phoenix Contact
3270156
End cover - length: 100 mm - width: 2.2 mm - height: 80.8 mm - color: white
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
End cover - length: 100 mm - width: 2.2 mm - height: 80.8 mm - color: white
Search Keywords: 3270156
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3270156
-
Alias/AKA:D-PTRV-8-WH-A-H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 3270156 RoHS compliant?
Yes, 3270156 is RoHS compliant.
What is the lead time for 3270156?
The standard lead time for 3270156 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/19/26
CUSTOMERS
ALSO BOUGHT