Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3260051

High-current terminal block - nom. voltage: 1000 V AC / 1500 V DC - nominal current: 150 A - connection method: Power-Turn con ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
High-current terminal block - nom. voltage: 1000 V AC / 1500 V DC - nominal current: 150 A - connection method: Power-Turn connection - number of connections: 2 - number of positions: 1 - cross section: 10 mm² - 70 mm² - AWG: 8 - 2/0 - width: 20 mm - color: blue - mounting type: NS 35/15
Search Keywords: 3260051
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3260051
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    TR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Body Orientation:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3260051 RoHS compliant?
Yes, 3260051 is RoHS compliant.
What is the lead time for 3260051?
The standard lead time for 3260051 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
Minimum Order Quantity:
7
5 Weeks can ship 10/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
7
$23.68
10 +
$22.50
Click for Quote
Log in to unlock special pricing
Accessories
Show 38 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!