- Home ›
- All Products›
- 3244629
3244629
Phoenix Contact
Bolt connection terminal block - nom. voltage: 1000 V - nominal current: 415 A - connection method: Bolt connection - number o ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bolt connection terminal block - nom. voltage: 1000 V - nominal current: 415 A - connection method: Bolt connection - number of connections: 2 - number of positions: 1 - width: 49 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3244629
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3244629
-
Alias/AKA:RBO-12-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/19/26