- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 3241222
3241222
Phoenix Contact
Corrugated pipe adapter - with M32 internal thread - straight - black - IP66 - for connecting corrugated pipes to HEAVYCON EVO ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Corrugated pipe adapter - with M32 internal thread - straight - black - IP66 - for connecting corrugated pipes to HEAVYCON EVO plastic cable glands or ADVANCE plastic housing.
Search Keywords: 3241222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3241222
-
Alias/AKA:WP-GR-HF-CTA-M32-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909987
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Corrugated Pipe Adapter
-
Color:Black
-
Body Material:Polyamide
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
10
$14.50
30
$12.84
50
$12.65
100
$12.15
250
$11.97
500
$11.68
1,000 +
$11.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments