- Home ›
- All Products›
- 3241217
3241217
Phoenix Contact
Pin cable lug - yellow - 4 - 6 mm² - L1 = 12 mm - with copper sleeve incorporated - for insulation crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin cable lug - yellow - 4 - 6 mm² - L1 = 12 mm - with copper sleeve incorporated - for insulation crimp
Search Keywords: 3241217
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3241217
-
Alias/AKA:C-PCEI-6/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
600
can ship
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
100
$1.57
300
$1.48
500
$1.42
1,000
$1.38
2,500
$1.34
5,000
$1.32
7,500
$1.30
10,000 +
$1.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments