- Home ›
- All Products›
- 3241199
Phoenix Contact
3241199
Gasket - height: 2 mm - diameter: 38 mm - color: black
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Gasket - height: 2 mm - diameter: 38 mm - color: black
Search Keywords: 3241199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3241199
-
Alias/AKA:WP-OR-PG29
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 3241199 RoHS compliant?
Yes, 3241199 is RoHS compliant.
What is the lead time for 3241199?
The standard lead time for 3241199 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
25
3 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
50
$0.6629
250
$0.5892
1,000
$0.5540
2,500
$0.5016
5,000
$0.4949
7,500
$0.4821
10,000
$0.4809
15,000 +
$0.4759
Click for Quote
Log in
to unlock special pricing